Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.13" (3.3mm) | NPN-NC, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
216 In Stock 69 Factory | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NC, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
294 In Stock 76 Factory | 1 : ¥269.90000 Bulk | Bulk | Active | Inductive | 0.315" (8mm) | NPN-NO, 3-Wire | 800Hz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M12 | |||
56 In Stock 267 Factory | 1 : ¥256.55000 Bulk | Bulk | Active | Inductive | 0.157" (4mm) | PNP-NO, 3-Wire | 1kHz | Shielded | Nickel-Plated Brass | 10V ~ 30V | Connector | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M12 | |||
20 In Stock | 1 : ¥340.03000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module |