Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥96.87000 Bulk | Bulk | Active | Breadboard, General Purpose | - | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.037" (0.94mm) | 5.00" L x 4.00" W (127.0mm x 101.6mm) | 0.062" (1.57mm) 1/16" | |||
1 In Stock | 1 : ¥193.74000 Bulk | Bulk | Active | Breadboard, General Purpose | - | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.037" (0.94mm) | 10.00" L x 4.00" W (254.0mm x 101.6mm) | 0.062" (1.57mm) 1/16" | |||
0 In Stock Check Lead Time | 1 : ¥161.48000 Bulk | Bulk | Active | Breadboard, General Purpose | - | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.037" (0.94mm) | 6.50" L x 4.50" W (165.1mm x 114.3mm) | 0.062" (1.57mm) 1/16" | |||
0 In Stock | Active | - | Active | Breadboard, General Purpose | - | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.037" (0.94mm) | 10.00" L x 10.00" W (254.0mm x 254.0mm) | 0.062" (1.57mm) 1/16" | |||
0 In Stock | Active | Bulk | Active | Breadboard, General Purpose | - | 0.100" (2.54mm) | - | - | 0.037" (0.94mm) | 20.00" L x 10.00" W (508.0mm x 254.0mm) | 0.062" (1.57mm) 1/16" | |||
0 In Stock | Obsolete | Bulk | Obsolete | Breadboard, General Purpose | - | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.037" (0.94mm) | 5.00" L x 4.00" W (127.0mm x 101.6mm) | 0.062" (1.57mm) 1/16" |