Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | Breadboard, General Purpose | - | 0.1" (2.54mm) Grid | Pad (Square) | - | - | 1.00" L x 1.00" W (25.4mm x 25.4mm) | - | ||
792 In Stock | 1 : ¥100.56000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.042" (1.07mm) | 6.00" L x 4.00" W (152.4mm x 101.6mm) | 0.062" (1.57mm) 1/16" |