Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥45.15000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm), 0.200" (5.08mm) | 5 Hole Pad (Both Sides) | - | - | 3.70" L x 2.50" W (94.0mm x 63.5mm) | - | ||
178 In Stock | 1 : ¥13.52000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.039" (1.00mm) | 1.75" L x 0.90" W (44.5mm x 22.9mm) | 0.063" (1.60mm) | |||
580 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | - | - | 0.062" (1.58mm) |