Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,254 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | 555 Type, Timer/Oscillator (Single) | - | 100kHz | 4.5V ~ 16V | 10 mA | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
5,169 In Stock | 1 : ¥7.72000 Tube | Tube | Active | 555 Type, Timer/Oscillator (Single) | - | 2.1MHz | 2V ~ 15V | 360 µA | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | |||
2 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | 555 Type, Timer/Oscillator (Single) | - | 100kHz | 4.5V ~ 18V | 10 mA | -55°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |