Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950 In Stock | 1 : ¥8.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
900 In Stock | 1 : ¥8.54000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
284 In Stock | 1 : ¥8.78000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
985 In Stock | 1 : ¥10.26000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
150 In Stock | 1 : ¥10.67000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : ¥6.73000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
836 In Stock | 1 : ¥6.73000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
180 In Stock | 1 : ¥6.73000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
770 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
768 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
718 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
700 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
570 In Stock | 1 : ¥6.90000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
764 In Stock | 1 : ¥6.98000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
735 In Stock | 1 : ¥6.98000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
715 In Stock | 1 : ¥6.98000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
670 In Stock | 1 : ¥6.98000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
42 In Stock | 1 : ¥7.14000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.90mm) | |||
1,000 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
910 In Stock | 1 : ¥7.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
750 In Stock | 1 : ¥7.31000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
550 In Stock | 1 : ¥7.31000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |