Results: 0
Manufacturer
Altech CorporationATC-Diversified ElectronicsCarlo Gavazzi Inc.CrouzetDelta Electronics/Industrial AutomationEndress+HauserFinder Relays, Inc.FLIR ExtechIDECLittelfuse Inc.Mueller Electric CoOmron Automation and SafetyPanasonic Industrial Automation SalesRed Lion Controls
Series
-*50055071CA2CT48ACTD 24CTD 43CTD 46CTH 46DLC
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Heater Element DetectorPower ControllerProcess ControllerProcess, Temperature Controller (RTD, Type B, C, E, J, K, L, N, PLII, R, S, T, U, W)Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)Process, Temperature Controller (RTD, Type C, D, J, K, L, N, T)Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-328°C ~ 1750°C-270°C ~ 1800°C-270°C ~ 2315°C, 0 ~ 20mA, ±30V-270°C ~ 2495°C, 0 ~ 20mA, ±30V-200°C ~ 1700°C-200°C ~ 1760°C-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV-200°C ~ 1800°C, 0 ~ 50mV-200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC-200°C ~ 1820°C, -5 ~ 56mV-200°C ~ 2300°C-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
-AnalogAnalog (2), Option Cards AvailableAnalog (2), RelayAnalog (2), Relay (2)Analog (2), Relay (3)Analog (2), Relay (4)Analog (2), Solid State (10)Analog (2), Solid State (2)Analog (3), Solid State (2)Analog (4), Relay (4)Analog, Option Cards Available
Control Method
-On/OffOn/Off, Phase ControlOn/Off, Proportional (P), Proportional (PID)On/Off, Proportional (PD)On/Off, Proportional (PID)Proportional (P)Proportional (PID)
Communications
-DeviceNetOption Cards AvailableProportional (PID)RS-232RS-232C (CompoWay/F)RS-232C, RS-485RS-422/485RS-485RS-485 (CompoWay/F, Modbus)RS-485 (CompoWay/F)RS-485 (DeviceNet, Modbus)RS-485 (DH-485, Modbus)RS-485 (Modbus)
Number of Characters Per Row
2.533, 33.544, 44, 4, 455, 55, 5, 35, 5, 47-
Display Type
-Analog DialLCD - Black CharactersLCD - Dual Color CharactersLCD - Dual Color Characters, BacklightLCD - Tri Color Characters, BacklightLCD - White CharactersLED - Dual Color CharactersLED - Green CharactersLED - Red CharactersLED - White Characters
Display Characters - Height
0.291" (7.40mm), 0.291" (7.40mm)0.295" (7.50mm), 0.142" (3.60mm)0.299" (7.60mm), 0.200" (5.10mm)0.314" (8.00mm)0.334" (8.50mm), 0.314" (8.00mm)0.343" (8.70mm)0.354" (9.00mm), 0.275" (7.00mm), 0.268" (6.80mm)0.374" (9.50mm), 0.283" (7.20mm), 0.283" (7.20mm)0.379" (9.61mm)0.379" (9.61mm), 0.272" (6.91mm)0.394" (10.00mm)0.394" (10.00mm), 0.276" (7.00mm)
Voltage - Supply
12 ~ 24VAC/DC12 ~ 24VDC24 ~ 230VAC/DC24VAC24VAC, 18 ~ 36VDC24VAC/DC24VDC40 ~ 250VAC, 21.6 ~ 250VDC80 ~ 240VAC85 ~ 250VAC85 ~ 264VAC85 ~ 270VAC/DC
Panel Cutout Dimensions
-Rectangular - 44.50mm x 91.50mmRectangular - 45.00mm x 22.00mmRectangular - 45.00mm x 22.20mmRectangular - 45.00mm x 22.50mmRectangular - 45.00mm x 35.00mmRectangular - 71.00mm x 29.00mmRectangular - 90.00mm x 45.00mmRectangular - 91.50mm x 44.50mmRectangular - 92.00mm x 45.00mmRectangular - 92.00mm x 46.00mmSquare - 45.00mm x 45.00mm
Mounting Type
-Chassis MountChassis Mount, DIN RailDIN RailPanel MountPanel Mount, SocketableSocketable
Termination Style
-Plug In, 11 Pin (Octal)Plug In, 14 PinPlug In, 24 PinPlug In, 8 Pin (Octal)Quick Connect - 0.250" (6.3mm)Screw TerminalSpring Terminal
Ingress Protection
-IP00IP20IP20, IP66 - Dust Tight, Water ResistantIP20/IP50 - Dust ProtectedIP40IP41IP50 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP63 - Dust Tight, Water ResistantIP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water Resistant
Features
-Event InputEvent Input, Heater Fault DetectionEvent Input, Heater Fault Detection, Limit FunctionEvent Input, Heater Fault Detection, Option Cards AvailableEvent Input, Heater Fault Detection, Starter Kit (Controller, Cable, Software)Event Input, Option Cards AvailableExcitation SupplyExcitation Supply, Heater Fault DetectionExcitation Supply, Sensor Fault DetectionHeater Fault DetectionHeater Fault Detection, Option Cards AvailableHeater Fault Detection, Sensor Fault DetectionHeater Fault Detection, Starter Kit (Controller, Cable, Software)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.