Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥85.38000 Cut Tape (CT) 3,000 : ¥46.95706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial Automation | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | Digital | 24 b | ±0.04% | 1.7V ~ 3.6V | - | No Port | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD Module | Module | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | SPI | 16 b | ±0.029PSI (±0.2kPa) | 2.4V ~ 3.3V | - | No Port | Standby Mode | SMD (SMT) Tab | 290.08PSI (2000kPa) | -20°C ~ 70°C | Surface Mount | 18-SMD Module | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 16 b | ±0.029PSI (±0.2kPa) | 2.4V ~ 3.3V | - | No Port | Standby Mode | SMD (SMT) Tab | 290.08PSI (2000kPa) | -20°C ~ 70°C | Surface Mount | 18-SMD Module | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C, SPI | 16 b | - | 1.71V ~ 2V | - | No Port | - | - | 145PSI (999.74kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | 8-SMD |