Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥829.14000 Bulk | Bulk | Active | - | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | - | - | ±0.015PSI (±0.1kPa) | - | - | - | - | - | - | -40°C ~ 85°C | Module | - | |||
1 In Stock | 1 : ¥858.52000 Bulk | Bulk | Active | - | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | - | - | ±0.015PSI (±0.1kPa) | 3.6V | - | - | - | - | - | -40°C ~ 85°C | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥909.92000 Bulk | Bulk | Active | - | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | - | - | ±0.015PSI (±0.1kPa) | - | - | - | - | - | - | -40°C ~ 85°C | Module | - |