Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,056.87000 Bulk | - | Bulk | Active | - | Absolute | 290.08PSI (2000kPa) | Analog Current/Voltage | 4 ~ 20mA, 0.5V ~ 4.5V | - | - | Male - 1/4" (6.35mm) G | Threaded | - | Connector | - | -40°C ~ 125°C | Cylinder | - | ||
5 In Stock | 1 : ¥814.15000 Bulk | - | Bulk | Active | - | - | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | - | Male - M14 x 1.5 | Threaded | - | Connector | - | -40°C ~ 125°C | Cylinder, Threaded | - | ||
4 In Stock | 1 : ¥786.29000 Bulk | - | Bulk | Active | - | - | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | - | Male - M14 x 1.5 | Threaded | - | Connector | - | -40°C ~ 125°C | Cylinder, Threaded | - | ||
0 In Stock Check Lead Time | 50 : ¥99.38720 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |