Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥623.58000 Bulk | Bulk | Not For New Designs | Board Mount | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 0 V ~ 4.5 V | ±1.25% | 5V | Male - 0.12" (3mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | -29.01PSI (-200kPa) | -10°C ~ 60°C | - | - | Through Hole | 6-DIP Module | - | |||
11,652 In Stock | 1 : ¥42.36000 Cut Tape (CT) 1,500 : ¥24.87843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 |