Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,207 In Stock | 1 : ¥273.54000 Tray | Tray | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I2C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | Module | - | |||
55 In Stock | 1 : ¥217.63000 Box | Box | Active | - | Vented Gauge | 1PSI (6.89kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.11" (2.74mm) Tube | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 250PSI (1723.69kPa) | -40°C ~ 110°C | Surface Mount | 6-SMD, No Lead, Top Port | 6-SMT |