MPXV7002DPT1 | |
---|---|
DigiKey Part Number | MPXV7002DPT1TR-ND - Tape & Reel (TR) MPXV7002DPT1CT-ND - Cut Tape (CT) MPXV7002DPT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV7002DPT1 |
Description | SENSOR 0.29PSID 0.13" 4.5V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.29PSI (±2kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.5 V ~ 4.5 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.29PSI (±2kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.43000 | ¥175.43 |
10 | ¥146.20000 | ¥1,462.00 |
25 | ¥129.48760 | ¥3,237.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥125.31160 | ¥12,531.16 |
300 | ¥121.13467 | ¥36,340.40 |
500 | ¥116.95758 | ¥58,478.79 |