24PC01SMT | |
---|---|
DigiKey Part Number | 480-2837-ND |
Manufacturer | |
Manufacturer Product Number | 24PC01SMT |
Description | SENSOR 1PSID 0.07" .045V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 0 mV ~ 45 mV (10V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45 mV (10V) | |
Accuracy | ±0.4% | |
Voltage - Supply | 2.5V ~ 12V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.56000 | ¥619.56 |
10 | ¥521.76100 | ¥5,217.61 |
25 | ¥489.15240 | ¥12,228.81 |
100 | ¥472.84860 | ¥47,284.86 |