Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,943 In Stock | 1 : ¥29.88000 Cut Tape (CT) 8,000 : ¥13.23314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
0 In Stock | 1 : ¥684.50000 Bulk | Bulk | Not For New Designs | Board Mount | Compound | ±14.5PSI (±100kPa) | Analog Voltage | 0 V ~ 4.5 V | ±1.25% | 5V | Male - 0.12" (3mm) Tube | Barbless | Amplified Output, Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -10°C ~ 60°C | Surface Mount | 6-SMD Module | - |