Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥13,544.68000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 5000PSI (34473.79kPa) | - | - | ±0.1% | - | Male - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 121°C | Cylinder | - | |||
1 In Stock | 1 : ¥14,107.11000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | - | - | ±0.1% | - | Male - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 163°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : ¥13,544.68000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 1000PSI (6894.76kPa) | - | - | ±0.1% | - | Male - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 163°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : ¥14,225.65000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | - | - | ±0.1% | - | Male - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 163°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : ¥14,225.65000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 3000PSI (20684.27kPa) | - | - | ±0.1% | - | Male - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 121°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : ¥14,225.65000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 10000PSI (68947.57kPa) | - | - | ±0.1% | - | Female - 1/4" (6.35mm) NPT | Threaded | - | - | - | -73°C ~ 121°C | Cylinder | - |