Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
18 In Stock | 1 : ¥943.52000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | Analog Current/Voltage, PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - |