Results: 0
Manufacturer
Amphenol SSI TechnologiesBanner Engineering CorporationDFRobotellenexEndress+HauserEPCOS - TDK ElectronicsHoneywell AerospaceHoneywell Sensing and Productivity SolutionsHoneywell Sensing and Productivity Solutions T&Mifm efector, inc.Monnit CorporationNidec Components Corporation
Series
-*112CP13 mm2CP50009012GA-105ABAFAALABWA
Packaging
BagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Applications
-Industrial AutomationIndustrial Automation, Medical Ventilation
Pressure Type
-AbsoluteAbsolute, GaugeCompoundDifferentialDifferential/Vented GaugeGaugeSealed GaugeSwitchVacuumVented Gauge
Operating Pressure
-14.73PSI ~ 0PSI (-101.59kPa ~ 0kPa)-14.73PSI ~ 100PSI (-101.59kPa ~ 689.48kPa)-14.73PSI ~ 15PSI (-101.59kPa ~ 103.42kPa)-14.73PSI ~ 160PSI (-101.59kPa ~ 1103.16kPa)-14.73PSI ~ 300PSI (-101.59kPa ~ 2068.42kPa)-14.73PSI ~ 30PSI (-101.59kPa ~ 206.84kPa)-14.73PSI ~ 60PSI (-101.59kPa ~ 413.68kPa)-14.69PSI (-101.3kPa)-14.65PSI (-101kPa)-14.6PSI (-100.66kPa)-14.5 ~ 0PSI (-100 ~ 0kPa)-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Output Type
-Analog CurrentAnalog Current, I2CAnalog Current, NPN - Open CollectorAnalog Current, NPNAnalog Current, NPN/PNPAnalog Current, NPN/PNP-NC/NOAnalog Current, PNPAnalog Current/VoltageAnalog Current/Voltage, NPN - Open CollectorAnalog Current/Voltage, NPN/PNPAnalog Current/Voltage, NPN/PNP, Push-Pull
Output
0 V ~ 10 V0 V ~ 5 V0 mV ~ 10 mV (5V)0 mV ~ 100 mV (10V)0 mV ~ 100 mV (3V)0 mV ~ 100 mV (5V)0 mV ~ 100 mV0 mV ~ 50 mV (10V)0 mV ~ 60 mV (10V)0 mV ~ 80 mV (10V)0 mV ~ 97.5 mV (5V)4 mA ~ 20 mA
Accuracy
±0.006PSI (±0.04kPa)±0.012PSI (±0.08kPa)±0.03%±0.0375%±0.05%±0.058PSI (±0.4kPa)±0.06%±0.075%±0.1%±0.15%±0.15PSI (±1.03kPa)±0.2%
Voltage - Supply
1.5V ~ 3.6V2V ~ 3.8V2.3V ~ 3.6V2.5V ~ 12V2.7V ~ 5.5V2.7V ~ 5V3V ~ 12V3.135V ~ 3.465V3.6V ~ 5.5V3.6V4.5V ~ 5.5V4.75V ~ 12.5V
Port Size
-Female - 1/4" (6.35mm) BFemale - 1/4" (6.35mm) GFemale - 1/4" (6.35mm) NPTFemale - 1/4" (6.35mm) NPT, Male - 1/2" (12.7mm) NPTFemale - 1/8" (3.18mm) BSPPFemale - 1/8" (3.18mm) BSPTFemale - 1/8" (3.18mm) BSPT, DualFemale - 1/8" (3.18mm) NPTFemale - 1/8" (3.18mm) Swagelok™Female - 1/8" (3.18mm) Swagelok™, DualFemale - 1/8" (3.18mm) Swagelok™, Filter
Port Style
-BarbedBarbed, FilteredBarbed, ThreadedBarblessFilteredFiltered, ThreadedNo PortThreadedWeco® 1502 Hammer Union
Features
-Amplified OutputAmplified Output, Temperature CompensatedTemperature Compensated
Termination Style
12" Integral Harness18" Integral Harness24" Integral Harness36" Integral Harness72" Integral Harness-Amp Superseal 1.5Cable 1'Cable 10'Cable 1mCable 2'Cable 3'
Maximum Pressure
-200PSI (-1378.95kPa)-72.52PSI (-500kPa)-71.07PSI (-490kPa)-58.02PSI (-400kPa)-58PSI (-399.9kPa)-42.06PSI (-290kPa)-30PSI (-206.84kPa)-29.01PSI (-200kPa)-21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa)0.15PSI (1.03kPa)0.87PSI (6kPa)1.42PSI (9.8kPa)
Operating Temperature
-73°C ~ 121°C-73°C ~ 163°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 85°C-54°C ~ 107°C-54°C ~ 120°C-54°C ~ 149°C-54°C ~ 88°C-54°C ~ 93°C-50°C ~ 125°C-40°C ~ 100°C (TA)
Package / Case
-BoxChassis MountCylinderCylinder, MetalCylinder, Threaded - M12Cylinder, Threaded - M8Cylinder, ThreadedIoT Finished DeviceModule Box with DisplayModule CubeModule
Supplier Device Package
-MediaGaugeModule
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.