275X | ||
---|---|---|
DigiKey Part Number | 275X-ND | |
Manufacturer | ||
Manufacturer Product Number | 275X | |
Description | PWR XFMR LAMINATED 167VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 800V, 6.3V, 5V | |
Current - Output (Max) | 155mA, 5A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 167VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 88.90mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.8 lbs (2.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,563.87000 | ¥1,563.87 |
10 | ¥1,452.16100 | ¥14,521.61 |
25 | ¥1,396.31000 | ¥34,907.75 |