Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock 40 Factory | 1 : ¥703.75000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Single | Dual | No | 20VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
5 In Stock 3 Factory | 1 : ¥852.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 20V, Series 40V | Parallel 1A, Series 500mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
3 In Stock 18 Factory | 1 : ¥852.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 26V, Series 13V | Parallel 1.54A, Series 770mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
4 In Stock 9 Factory | 1 : ¥703.75000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 15V, Series 30V | Parallel 1.33A, Series 670mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
0 In Stock Check Lead Time | 1 : ¥852.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 20V, Series 40V | Parallel 50mA, Series 25mA | Single | Dual | No | 1VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
0 In Stock Check Lead Time | 1 : ¥852.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V | Parallel 15V, Series 30V | Parallel 67mA, Series 34mA | Single | Dual | No | 1VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Semi-Toroidal | 115V | Parallel 10V, Series 20V | Parallel 100mA, Series 50mA | Single | Dual | No | 1VA | Through Hole | PC Pin | 43.94mm L x 34.29mm W | 20.32mm | - | 0.22 lb (99.79 g) | |||
0 In Stock Check Lead Time | Active | Bulk | Active | - | - | - | - | Single | Single | No | - | Chassis Mount | Wire Leads | - | - | - | - |