Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,598 In Stock 2,131 Factory | 1 : ¥115.13000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.66A, Series 830mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
0 In Stock Check Lead Time | 100 : ¥106.43150 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 12V | Parallel 360mA, Series 60mA | Single | Dual | Yes | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.70mm | 1500Vrms | 0.56 lb (254.01 g) |