Results: 0
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBel Power SolutionsDiodes IncorporatedInfineon TechnologiesIntelLattice Semiconductor CorporationMicrochip Technology
Series
-*Advanced Smart Rectifier™Direct Flux Limit™Direct Flux Limit™, PolyPhase®dPWER®Enpirion®GREEN Rectifier™GreenChip™ispPAC®MPmWSaver™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Applications
-AC/DC Adapters, LCD, PDP TV'sActive/Synchronous Rectification ControllerAdaptersAdapters, Battery ChargersAdapters, Battery Chargers, USB PowerBang-Bang ControllerBase Station-Networking Line Cards, ServersBattery ChargersCMOS Bus ControllerConsumer, IndustrialDigital Multiphase Controller
Voltage - Input
-14V ~ 40V-1.5V ~ 100V-0.7V ~ 180V-0.3V ~ 14.8V-0.3V ~ 3.6V-0.3V ~ 40V-0.3V ~ 5.3V-0.3V ~ 5.9V-0.3V ~ 6.3V-0.3V ~ 6V-0.3V ~ 7V-0.3V ~ 85V
Voltage - Supply
-90V ~ -10V-28V ~ 28V0V ~ 13V0V ~ 15V0V ~ 16V0V ~ 18V0V ~ 21V0V ~ 22V0V ~ 24V0V ~ 25V0V ~ 27V0V ~ 28V
Current - Supply
100 nA1 µA1.2 µA3 µA6 µA14 µA15 µA20 µA23 µA24 µA25 µA29 µA
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 125°C-55°C ~ 150°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-VFDFN Exposed Pad6-XFLGA8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width), 7 Leads8-SOIC (0.173", 4.40mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed Pad
Supplier Device Package
5-TSOP6-DFN (1.6x2)6-TSOP6-ULLGA (1.45x1)7-SOIC8-CDIP8-DFN (2x2.2)8-DFN (2x3)8-DFN (3x2)8-DFN (4x4)8-DIP8-DSBGA (0.71x1.47)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.