Conta-Clip, Inc. Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥140.94000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | Screw Terminal | - | - | 19.2 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
90 In Stock | 1 : ¥154.52000 Box | Box | Active | DIN Rail | 230VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | Screw Terminal | - | - | 184 VAC/DC | 23 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
22 In Stock | 1 : ¥194.12000 Box | Box | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | Spring Terminal | - | - | 9.6 VDC | 0.6 VDC | 5 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CSA, UL | General Purpose | - | - | |||
10 In Stock | 1 : ¥200.46000 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥62.83000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥67.30000 Box | Box | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 33.3 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥78.65000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥88.96100 Box | Box | Active | Socketable | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | Plug In | - | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥88.96100 Box | Box | Active | Socketable | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥88.96100 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥96.00300 Box | Box | Active | Socketable | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | Plug In | - | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥96.00300 Box | Box | Active | Socketable | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥96.00300 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.99000 Box | Box | Active | Socketable | 48VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 8.7 mA | Non Latching | - | Plug In | - | - | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥106.26000 Box | Box | Active | Socketable | 60VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 7 mA | Non Latching | - | Plug In | - | - | 42 VDC | 6 VDC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥106.26000 Box | Box | Active | Socketable | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 68.6 mA | Non Latching | - | Plug In | - | - | 18 VAC | 3.6 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥112.88000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 16.7 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥117.70000 Box | Box | Active | Socketable | 115VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | Plug In | - | - | 86.3 VAC | 17.3 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.11900 Box | Box | Active | Socketable | 60VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 2.9 mA | Non Latching | - | Plug In | - | - | 42 VDC | 3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.11900 Box | Box | Active | Socketable | 48VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 4.5 mA | Non Latching | - | Plug In | - | - | 33.6 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥128.07000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 80.6 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥143.43300 Box | Box | Active | Socketable | 48VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 4.5 mA | Non Latching | - | Plug In | - | - | 33.6 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥143.43300 Box | Box | Active | Socketable | 60VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 2.9 mA | Non Latching | - | Plug In | - | - | 42 VDC | 3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥161.05000 Box | Box | Active | Socketable | 110VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 3.8 mA | Non Latching | - | Plug In | - | - | 77 VDC | 11 VDC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥166.05000 Box | Box | Active | Socketable | 230VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 7.1 mA | Non Latching | - | Plug In | - | - | 172.5 VAC | 34.5 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - |