48VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,697 In Stock | 1 : ¥44.86000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 5.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 32.6 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
161 In Stock | 1 : ¥1,307.49000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | 331 mA | Non Latching | - | Stud | Sealed - Hermetically | - | 38 VDC | 2 VDC | 25 ms | 12 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
1,433 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
776 In Stock | 1 : ¥27.26000 Tray | Tray | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 18.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
301 In Stock | 1 : ¥35.57000 Tray | Tray | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 31.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
381 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,925 In Stock | 1 : ¥12.33000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,248 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 277VAC - Max | 2770VA | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 10 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
548 In Stock | 1 : ¥14.92000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
4,000 In Stock | 1 : ¥16.00000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
909 In Stock | 1 : ¥16.00000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
232 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
4,400 In Stock | 1 : ¥24.93000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 36 VDC | 4.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,794 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 8.4 mA | Non Latching | - | PC Pin | - | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
600 In Stock | 1 : ¥26.45000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
351 In Stock | 1 : ¥40.04000 Tray | Tray | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 31.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
16 In Stock | 1 : ¥52.19000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
143 In Stock | 1 : ¥55.50000 Tray | Tray | Active | Chassis Mount | 48VDC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 18.5 mA | Non Latching | - | Plug In | - | - | 36 VDC | 4.8 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
119 In Stock | 1 : ¥70.60000 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 20.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥6.97000 Tray | Tray | Active | Through Hole | 48VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 1800VA | 10.67 mA | Non Latching | - | PC Pin | - | Class B | 36 VDC | - | 10 ms | 5 ms | - | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
978 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
785 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
288 In Stock | 1 : ¥16.17000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 18.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
280 In Stock | 1 : ¥17.25000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
946 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - |