Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥36.75000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 81 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥36.75000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 17 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
17 In Stock | 1 : ¥36.75000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 81 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
15 In Stock | 1 : ¥36.75000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 17 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
25 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 106 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
23 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 22 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 81 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 81 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
19 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 17 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
17 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 17 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
15 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 17 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
14 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
12 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 81 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥34.41200 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 33 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥34.41200 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 33 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥40.84950 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥40.84950 Tube | Tube | Active | Through Hole | 48VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 9 mA | Non Latching | - | PC Pin | - | - | 36 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥40.84950 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 11 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥40.84950 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 44 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥40.84950 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 9 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥65.60450 Tube | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 4 mA | Non Latching | - | PC Pin | - | - | 77 VDC | 11 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥65.60450 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 9 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥65.60450 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 9 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥65.60450 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 4 mA | Non Latching | - | PC Pin | - | - | 77 VDC | 11 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CE, CQC, cURus, UKCA, VDE | General Purpose | - | - |