Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥109.92000 Bulk | Bulk | Active | Socketable | 120VAC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 21 mA | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | 95 VAC | 38.8 VAC | 30 ms | 20 ms | -40°C ~ 50°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 110VDC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 14.7 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 95 VDC | 11.8 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥104.42400 Bulk | Bulk | Active | Socketable | 230VAC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 21 mA | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | 190 VAC | 77.7 VAC | 30 ms | 20 ms | -40°C ~ 50°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥95.93440 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 21 mA | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | 95 VAC | 38.8 VAC | 30 ms | 20 ms | -40°C ~ 50°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥95.93440 Bulk | Bulk | Active | Socketable | 230VAC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 21 mA | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | 190 VAC | 77.7 VAC | 30 ms | 20 ms | -40°C ~ 50°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥95.93440 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 36.9 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 8 Pin (Octal) | - | - | 19.2 VAC | 7.2 VAC | 30 ms | 20 ms | -40°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥95.93440 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 55.8 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 8 Pin (Octal) | - | - | 19.2 VDC | 2.4 VDC | 30 ms | 20 ms | -40°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥104.42400 Bulk | Bulk | Active | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 36.9 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 11 Pin (Octal) | - | - | 19.2 VAC | 7.2 VAC | 30 ms | 20 ms | -40°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥104.42400 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 55.8 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | 2.4 VDC | 30 ms | 20 ms | -40°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 12VAC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 710.1 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 10.3 VAC | 3.8 VAC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 48VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 26.7 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 41.4 VDC | 5.1 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 26.7 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 41.4 VDC | 5.1 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 110VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 14.7 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 95 VDC | 11.8 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 100 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 10.3 VDC | 1.3 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 255.3 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 5.2 VDC | 0.6 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 12VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 100 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 10.3 VDC | 1.3 VDC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 36VDC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | - | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | - | - | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 48VAC | DPDT (2 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 165.5 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | - | 41.4 VAC | 15.5 VAC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 710.1 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 10.3 VAC | 3.8 VAC | 25 ms | 25 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, TUV, UR | General Purpose | - | - |