Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥1,549.40320 Bulk | Bulk | Active | Chassis Mount | - | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Non Latching | - | Stud | Sealed - Hermetically | - | - | - | 15 ms | 12 ms | -40°C ~ 85°C | Copper | CE, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,549.40320 Bulk | Bulk | Active | Chassis Mount | 48 ~ 95VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Non Latching | - | Stud | Sealed - Hermetically | - | 48 VDC | 27 VDC | 15 ms | 12 ms | -40°C ~ 85°C | Copper | CE, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : ¥6,902.83600 Bulk | Bulk | Active | Panel Mount | 28VDC | SPST-NO (1 Form A) | 500 A | 900VDC - Max | - | Non Latching | - | Stud | Sealed - Hermetically | - | - | - | 15 ms | 12 ms | -40°C ~ 85°C | Copper | CE, cURus, UL | General Purpose | - | - |