Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥58,382.60000 Bulk | Bulk | Active | - | - | - | - | - | - | - | Non Latching | - | - | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥58,582.59000 Bulk | Bulk | Active | - | - | - | - | - | - | - | Non Latching | - | - | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥67,784.60000 Bulk | Bulk | Active | - | - | - | - | - | - | - | Non Latching | - | - | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥77,952.19000 Bulk | Bulk | Active | - | - | - | - | - | - | - | Non Latching | - | - | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101,676.77000 Bulk | Bulk | Active | Panel Mount | 28VDC | SPST-NO (1 Form A) | 150 A | 270VDC - Nom | 40500VA | 96.6 mA | Non Latching | - | Stud | Sealed - Vacuum | - | 20 VDC | 0.7 VDC | 7 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥102,617.24000 Bulk | Bulk | Active | Panel Mount | 12VDC | SPST-NO (1 Form A) | 10 A | 270VDC - Nom | 2700VA | 226.4 mA | Non Latching | - | Stud | Sealed - Vacuum | - | 10 VDC | 0.3 VDC | 7 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥113,832.89000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |