Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 10 Factory Check Lead Time | 10 : ¥110.29300 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 37.5 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 13 ms | 3 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥114.27000 Bulk | Bulk | Active | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 151.9 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock 150 Factory Check Lead Time | 10 : ¥116.97800 Bulk | Bulk | Active | Socketable | 120VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 31.8 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥117.88000 Bulk | Bulk | Active | Socketable | 12VDC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 75 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 13 ms | 3 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock 20 Factory Check Lead Time | 10 : ¥118.59500 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 37.5 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 13 ms | 3 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥119.31900 Bulk | Bulk | Active | Socketable | 110VDC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 8.1 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 13 ms | 3 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.10800 Bulk | Bulk | Active | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 151.9 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.65300 Bulk | Bulk | Active | Socketable | 230VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 14.3 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥126.18200 Bulk | Bulk | Active | Socketable | 110VDC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 8.1 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 13 ms | 3 ms | -40° ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥126.18200 Bulk | Bulk | Active | Socketable | 120VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 31.8 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥132.85800 Bulk | Bulk | Active | Socketable | 230VAC | 3PDT (3 Form C) | 10 A | 440VAC - Max | 4400VA | 14.3 mA | Non Latching | - | Plug In, 11 Pin | - | - | - | - | 10 ms | 8 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CCC, CE, CSA, TUV, UR | General Purpose | - | - |