Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock 120 Factory | 1 : ¥1,134.30000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 10.7 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
118 In Stock 210 Factory | 1 : ¥1,517.49000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 10.7 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
11 In Stock | 1 : ¥1,109.63000 Bulk | Bulk | Active | DIN Rail | 5VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 35.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 4 VDC | 0.5 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
24 In Stock | 1 : ¥1,517.49000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 19.1 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
10 In Stock | 1 : ¥2,107.65000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥1,447.12800 Bulk | Bulk | Active | DIN Rail | 5VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 35.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 4 VDC | 0.5 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥1,454.25900 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) x 4 | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 19.1 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥1,975.88700 Bulk | Bulk | Active | DIN Rail | 12VDC | 4PDT (4 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - |