Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥88.95300 Box | Box | Active | Socketable | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | Plug In | - | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥88.95300 Box | Box | Active | Socketable | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥88.95300 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥95.99500 Box | Box | Active | Socketable | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | Plug In | - | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥95.99500 Box | Box | Active | Socketable | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥95.99500 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.10800 Box | Box | Active | Socketable | 60VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 2.9 mA | Non Latching | - | Plug In | - | - | 42 VDC | 3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥123.10800 Box | Box | Active | Socketable | 48VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 4.5 mA | Non Latching | - | Plug In | - | - | 33.6 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥143.42100 Box | Box | Active | Socketable | 48VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 4.5 mA | Non Latching | - | Plug In | - | - | 33.6 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥143.42100 Box | Box | Active | Socketable | 60VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 2.9 mA | Non Latching | - | Plug In | - | - | 42 VDC | 3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - |