Power Relays, Over 2 Amps

Results: 5
Packaging
BoxBulk
Coil Voltage
3VDC12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
10 A16 A
Load - Max Switching
4000VA6400VA
Coil Current
10.9 mA20.7 mA33.3 mA83.5 mA
Seal Rating
-Sealed - Flux Protection
Must Operate Voltage
2.2 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.6 VDC-
Release Time
2 ms4 ms
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
43.41.7.024.2000
43.41.7.024.2000
RELAY GEN PURPOSE SPDT 10A 24V
Finder Relays, Inc.
406
In Stock
1 : ¥33.70000
Bulk
Bulk
ObsoleteThrough Hole24VDCSPDT (1 Form C)10 A400VAC - Max4000VA10.9 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC-6 ms4 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, EAC, ENEC, VDEGeneral Purpose--
43.41.7.012.2000
43.41.7.012.2000
RELAY GEN PURPOSE SPDT 10A 12V
Finder Relays, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole12VDCSPDT (1 Form C)10 A400VAC - Max4000VA20.7 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC-6 ms4 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, EAC, ENEC, VDEGeneral Purpose--
RELAY GEN PURPOSE SPDT 10A 3V
43.41.7.003.2000
RELAY GEN PURPOSE SPDT 10A 3V
Finder Relays, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole3VDCSPDT (1 Form C)10 A400VAC - Max4000VA83.5 mANon Latching-PC PinSealed - Flux Protection-2.2 VDC-6 ms4 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, EAC, ENEC, VDEGeneral Purpose--
RELAY GEN PURPOSE SPDT 10A 24V
43.41.7.024.2001
RELAY GEN PURPOSE SPDT 10A 24V
Finder Relays, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCSPDT (1 Form C)10 A400VAC - Max4000VA10.9 mANon Latching-PC Pin--16.8 VDC-6 ms4 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, EAC, ENEC, VDEGeneral Purpose--
RELAY GEN PURPOSE SPST 16A 12V
43.61.9.012.2300
RELAY GEN PURPOSE SPST 16A 12V
Finder Relays, Inc.
0
In Stock
Obsolete
Box
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)16 A400VAC - Max6400VA33.3 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC0.6 VDC6 ms2 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURus, EAC, ENEC, VDEGeneral Purpose--
Showing
of 5

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.