Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,795.24000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 5 A | 250VAC, 250VDC - Max | 20VA, 700W | 94 mA | Latching, Dual Coil | - | Plug In, 15 Pin (Octal) | - | - | 19.2 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,358.87000 Bulk | Bulk | Active | Chassis Mount | 110VAC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 168W | 39 mA | Latching, Dual Coil | - | Screw Terminal | - | - | 88 VAC | - | 30 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,459.50000 Bulk | Bulk | Active | Socketable | 12VDC | 3PDT (3 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 96W | 220 mA | Latching, Dual Coil | - | Plug In, 15 Pin (Octal) | - | - | 9.6 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,522.41000 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 96W | 94 mA | Latching, Dual Coil | - | Plug In, 15 Pin (Octal) | - | - | 19.2 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,557.17000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 96W | 113 mA | Latching, Dual Coil | - | Plug In, 15 Pin (Octal) | - | - | 19.2 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,965.21000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 3PDT (3 Form C) | 5 A | 250VAC, 250VDC - Max | 2200VA, 168W | 94 mA | Latching, Dual Coil | - | Plug In, 15 Pin (Octal) | - | - | 19.2 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,497.00000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1100VA, 96W | 144 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VAC | - | 30 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,626.58000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 20VA, 700W | 87 mA | Latching, Dual Coil | - | Plug In, 11 Pin (Octal) | - | - | 19.2 VDC | - | 60 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - |