Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 100VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 21 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 80 VAC | 30 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 115VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 18 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 92 VAC | 34.5 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 200VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 11 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 160 VAC | 60 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 220VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 9.5 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 176 VAC | 66 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 240VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 9 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 78 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 6VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 310 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 4.8 VAC | 1.8 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 110VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 15 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 88 VDC | 16.5 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 109 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 9.6 VDC | 1.8 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 54.5 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 19.2 VDC | 3.6 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 48VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 26.7 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 38.4 VDC | 7.2 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 6VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 240 mA | Non Latching | - | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 4.8 VDC | 0.9 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 78 mA | Non Latching | Lighted Indicator | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 54.5 mA | Non Latching | Lighted Indicator | Plug In, Quick Connect - 0.205" (5.2mm) | - | - | 19.2 VDC | 3.6 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 24VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 54.5 mA | Non Latching | - | Quick Connect - 0.205" (5.2mm) | - | - | 19.2 VDC | 3.6 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 6VDC | DPDT (2 Form C) | 10 A | 250VAC - Nom | - | 240 mA | Non Latching | - | Quick Connect - 0.205" (5.2mm) | - | - | 4.8 VDC | 0.9 VDC | 25 ms | 25 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 110VAC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 30 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 88 VAC | 33 VAC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 115VAC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 28.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 92 VAC | 34.5 VAC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 240VAC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 13.9 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 192 VAC | 72 VAC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 130 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VAC | 7.2 VAC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 130 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VAC | 7.2 VAC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 110VDC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 14.9 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 88 VDC | 16.5 VDC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 120 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.8 VDC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC - Nom | - | 60 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 3.6 VDC | 30 ms | 30 ms | -50°C ~ 40°C | Silver (Ag) | CSA, UR, VDE | General Purpose | - | - |