HA1E-AC115V | ||
---|---|---|
DigiKey Part Number | HA1E-AC115V-ND | |
Manufacturer | ||
Manufacturer Product Number | HA1E-AC115V | |
Description | RELAY GEN PURPOSE SPDT 3A 115V | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 14.38 kOhms | |
Base Product Number |