Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,972 In Stock | 1 : ¥42.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
6,377 In Stock | 1 : ¥61.48000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,363 In Stock | 1 : ¥61.48000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
299 In Stock | 1 : ¥54.60000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
4,367 In Stock | 1 : ¥60.23000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,033 In Stock | 1 : ¥60.92000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
984 In Stock | 1 : ¥61.48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 25 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 9.6 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
965 In Stock | 1 : ¥65.68000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,978 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
722 In Stock | 1 : ¥78.37000 Bulk | Bulk | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 100 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
982 In Stock | 1 : ¥81.68000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
929 In Stock | 1 : ¥57.64000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 12.5 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,038 In Stock | 1 : ¥59.61000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
996 In Stock | 1 : ¥60.23000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 7.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
862 In Stock | 1 : ¥60.23000 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
725 In Stock | 1 : ¥61.48000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Non Latching | Reverse Coil Polarity | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
852 In Stock | 1 : ¥61.57000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 7.2 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
810 In Stock | 1 : ¥62.02000 Bulk | Bulk | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥64.97000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 9.6 VDC | - | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
933 In Stock | 1 : ¥65.15000 Bulk | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 100 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
9,597 In Stock | 1 : ¥66.04000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,050 In Stock | 1 : ¥66.84000 Tube | Tube | Active | Through Hole | 6VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 50 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4.8 VDC | - | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
928 In Stock | 1 : ¥67.83000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 25 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 9.6 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
911 In Stock | 1 : ¥70.15000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,014 In Stock | 1 : ¥53.08000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 7.2 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |