Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,415 In Stock | 1 : ¥24.93000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,009 In Stock | 1 : ¥27.52000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,186 In Stock | 1 : ¥31.19000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 37.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
17,956 In Stock | 1 : ¥29.04000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 180 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
8,431 In Stock | 1 : ¥29.67000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
3,098 In Stock | 1 : ¥30.56000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,092 In Stock | 1 : ¥31.19000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 180 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 3.5 VDC | 0.5 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥27.78160 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 100 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥29.32400 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 150 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 4.2 VDC | 0.6 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥29.66720 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 50 mA | Non Latching | - | PC Pin | - | - | 12.6 VDC | 1.8 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥30.52500 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 100 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 6.3 VDC | 0.9 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥30.69660 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 150 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥31.89760 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 12.6 VDC | 1.8 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |