Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
498 In Stock | 1 : ¥74.44000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
500 In Stock | 1 : ¥74.53000 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 6.3 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
40 In Stock | 1 : ¥104.73000 Bulk | Bulk | Active | Through Hole | 6VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 4.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥45.20022 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥46.54462 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥46.55408 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 40 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 66.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 2.1 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 79.4 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 40 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 4.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 6.3 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - |