Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
33 In Stock | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 230 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 21.6 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
79 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 230 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 21.6 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
28 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
14 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 16 A | 400VAC - Max | 6400VA | 230 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 21.6 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
6 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
10 In Stock | 1 : ¥271.87000 Box | Box | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
18 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
4 In Stock | 1 : ¥321.02000 Box | Box | Active | DIN Rail | 12VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
5 In Stock | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 120VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 54 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 102 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
2 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 120VAC | DPST-NO/NC (1 Form A, 1 Form B) | 16 A | 400VAC - Max | 6400VA | 54 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 102 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 120VAC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 54 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 102 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
1 In Stock | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPST-NO/NC (1 Form A, 1 Form B) | 16 A | 400VAC - Max | 6400VA | 275 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 20.4 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 24VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 275 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 20.4 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 240VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 27.5 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 204 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 230VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 28 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 192 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥257.03000 Bulk | Bulk | Active | DIN Rail | 12VAC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 550 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.2 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 120VAC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 54 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 102 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 240VAC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 27.5 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 204 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 230VAC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 28 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 192 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 275 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 20.4 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 440 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 10.8 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 230 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 21.6 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 6400VA | 230 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 21.6 VDC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Step (Sequence) | |||
0 In Stock Check Lead Time | 1 : ¥305.29000 Bulk | Bulk | Active | DIN Rail | 230VAC | DPST-NO/NC (1 Form A, 1 Form B) | 16 A | 400VAC - Max | 6400VA | 28 mA | Latching, Single Coil | Mechanical Indicator, Test Button | Screw Terminal | - | - | 192 VAC | - | -40°C ~ 40°C | Silver Nickel (AgNi) | CE, cULus, EAC, RINA, UKCA | Impulse |