Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥206.24000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
550 In Stock | 1 : ¥221.38000 Tray | Tray | Active | Through Hole | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
228 In Stock | 1 : ¥217.84000 Tube | Tube | Active | Socketable | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
207 In Stock | 1 : ¥221.83000 Tray | Tray | Active | Socketable | 5VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 60.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | 0.5 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
191 In Stock | 1 : ¥222.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
141 In Stock | 1 : ¥222.00000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
117 In Stock | 1 : ¥276.55000 Bulk | Bulk | Active | Through Hole | 5VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 60.2 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.5 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
216 In Stock | 1 : ¥282.84000 Tube | Tube | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
158 In Stock | 1 : ¥327.91000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
129 In Stock | 1 : ¥209.96000 Tube | Tube | Active | Socketable | 5VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 60.2 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
197 In Stock | 1 : ¥264.07000 Tray | Tray | Active | Through Hole | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
140 In Stock | 1 : ¥272.92000 Tube | Tube | Active | Through Hole | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
168 In Stock | 1 : ¥284.08000 Tube | Tube | Active | Through Hole | 5VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 60.2 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
194 In Stock | 1 : ¥223.77000 Tube | Tube | Active | Socketable | 6VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 50 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 4.2 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
187 In Stock | 1 : ¥278.15000 Tray | Tray | Active | Socketable | 5VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 60.2 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
38 In Stock | 1 : ¥256.36000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
65 In Stock | 1 : ¥307.10000 Tray | Tray | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
78 In Stock | 1 : ¥279.21000 Tube | Tube | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Latching, Dual Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
6 In Stock | 1 : ¥282.49000 Tube | Tube | Active | Through Hole | 6VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 50 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥256.36000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 12.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥327.88000 Box | Box | Active | Through Hole | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 12.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥327.88000 Tube | Tube | Active | Through Hole | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥256.36000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 60.2 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥256.36000 Box | Box | Active | Through Hole | 3VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 100 mA | Latching, Dual Coil | - | PC Pin | - | - | 2.1 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥327.91000 Tube | Tube | Active | Socketable | 5VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 60.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 3.5 VDC | 0.5 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |