Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,005 In Stock 1,829 Factory | 1 : ¥239.14000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 36.9 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
94 In Stock | 1 : ¥190.97000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 69 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 40°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥260.85000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 69 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 40°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - |