Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,734 In Stock 6,340 Factory | 1 : ¥68.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
2,241 In Stock 14,760 Factory | 1 : ¥86.24000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
584 In Stock 1,340 Factory | 1 : ¥90.17000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
2,472 In Stock | 1 : ¥119.22000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
9,106 In Stock 31,490 Factory | 1 : ¥134.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
140 In Stock 2,000 Factory | 1 : ¥154.26000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
1,237 In Stock | 1 : ¥222.00000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
293 In Stock | 1 : ¥237.01000 Bulk | Bulk | Active | DIN Rail | 120VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 3.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
80 In Stock 135 Factory | 1 : ¥654.09000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | - | Screw Terminal | - | - | - | - | 8 ms | 5 ms | -20°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | ||
89 In Stock 10 Factory | 1 : ¥172.93000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
41 In Stock 930 Factory | 1 : ¥181.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
79 In Stock 710 Factory | 1 : ¥186.97000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - |