Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 30 A | 250VAC, 28VDC - Max | 7500VA, 840W | 179.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
27,544 In Stock | 1 : ¥21.00000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 180 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |