Results: 0
Manufacturer
Adafruit Industries LLCAltech CorporationAmerican ZettlerAmphenol AnytekAmphenol ICC (FCI)ATC-Diversified ElectronicsCarlo Gavazzi Inc.CIT Relay and SwitchCole HerseeConta-Clip, Inc.CrouzetCUI Devices
Series
-*07, CII1113156, CII157, CII158, CII1871881920
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountDIN RailFree HangingPanel MountSocketableSurface MountThrough HoleThrough Hole, Right Angle
Coil Voltage
1.1VDC1.5VDC2.2VDC2.4VDC3VAC3VDC4VDC4.5VDC5 ~ 24VDC5VAC/DC5VDC6VAC
Contact Form
3PDT (3 Form C)3PST-2NO/1NC (2 Form A, 1 Form B)3PST-NC (DB) (3 Form Y)3PST-NO (3 Form A)3PST-NO (DM) (3 Form X)4PDT (4 Form C)4PST-1NO/3NC (1 Form A, 3 Form B)4PST-2NO/2NC (2 Form A, 2 Form B)4PST-3NO/1NC (3 Form A, 1 Form B)4PST-NO (4 Form A)4PST-NO (DM) (4 Form X)5PDT (5 Form C)
Contact Rating (Current)
0.5 mA50 mA500 mA1 A2 A2.5 A3 A3.5 A4 A4.5 A5 A6 A
Switching Voltage
12VDC - Max12VDC - Nom14VDC - Max14VDC - Nom15VDC - Max16VDC - Max18VDC - Max24VDC - Nom26.4VDC - Max27VDC - Max28VDC - Max28VDC - Nom
Load - Max Switching
1.2VA1.9W2VA2W2.7VA3.1VA7W8W10W15VA, 18W20VA, 1200W20VA, 700W
Coil Current
1 mA1.1 mA1.4 mA1.7 mA2 mA2.3 mA2.5 mA2.7 mA2.72 mA2.8 mA2.9 mA3 mA
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Features
-Alternate PinoutBracket Included, Test ButtonContact Weld DetectionDebounce DelayDiodeDiode, Latching Lever, Lighted Indicator, Mechanical IndicatorDiode, Latching Lever, Lighted Indicator, Reverse Coil Polarity, Test ButtonDiode, Latching Lever, Lighted Indicator, Test ButtonDiode, Lighted IndicatorDiode, Lighted Indicator, Mechanical IndicatorDiode, Lighted Indicator, Mechanical Indicator, Reverse Coil Polarity
Termination Style
-ConnectorGull WingJ LeadPC PinPC Pin, Quick ConnectPC Pin, Quick Connect - 0.187" (4.7mm)PC Pin, Quick Connect - 0.250" (6.3mm)PC Pin, Solder Turret, StudPC Pin, Weld TerminalPC Pin, Wire LeadsPlug In
Seal Rating
-Sealed - Flux ProtectionSealed - FullySealed - HermeticallySealed - Vacuum
Coil Insulation
-Class AClass BClass EClass F
Must Operate Voltage
0.4 VDC0.5 VDC1.2 VDC1.65 VDC1.7 VDC1.8 VDC2.1 VDC2.2 VDC2.25 VDC2.3 VDC2.4 VAC2.4 VDC
Must Release Voltage
0.12 VDC0.15 VDC0.2 VDC0.22 VDC0.225 VDC0.23 VDC0.25 VDC0.29 VDC0.3 VDC0.35 VDC0.4 VDC0.42 VDC
Operate Time
0.2 ms1 ms2.5 ms3 ms4 ms4.5 ms5 ms5.3 ms6 ms6.6 ms7 ms7.5 ms
Release Time
18 µs0.3 ms1 ms1.5 ms2 ms2.5 ms3 ms4 ms5 ms5.8 ms6 ms7 ms
Operating Temperature
-70°C ~ 104°C-70°C ~ 125°C-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 155°C-55°C ~ 45°C-55°C ~ 55°C-55°C ~ 60°C
Contact Material
-CopperGold (Au)Gold Platinum Silver (AuPtAg)Silver (Ag)Silver (Ag), Gold (Au)Silver AlloySilver Alloy, Cadmium FreeSilver Alloy, Cadmium Free, GoldSilver Cadmium Oxide (AgCdO)Silver Cadmium Oxide (AgCdO), Gold (Au)Silver Cerium (AgCe)
Approval Agency
-ATEX, cULus, EAC, IECEx, ULBSI, cURusCB, CCC, CE, CSA, EAC, UKCA, ULCCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCACCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDECCC, CE, CSA, cURus, EAC, RINA, UKCA, VDECCC, CE, CSA, cURus, EAC, VDECCC, CE, CSA, GOST-R, UR, VDECCC, CE, CSA, TUV, URCCC, CE, CSA, UR, VDECCC, CE, CSA, VDE
Relay Type
-EV ChargingEV Charging, SolarGeneral PurposeImpulseSafetyStep (Sequence)Telecom
Grade
-Military
Qualification
-MIL-R-5757/23MIL-R-6106/19MIL-R-83536/1MIL-R-83536/10MIL-R-83536/2MIL-R-83536/32MIL-R-83536/33MIL-R-83536/5MIL-R-83536/6MIL-R-83536/9MS27245MS27247
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.