Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,706 In Stock | 1 : ¥121.10000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 36.9 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
216 In Stock | 1 : ¥220.75000 Bulk | Bulk | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 51 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 18 VDC | - | 15 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
416 In Stock | 1 : ¥37.18000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 36.9 mA | Non Latching | - | Plug In | - | - | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
134 In Stock | 1 : ¥369.20000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 18 VDC | 2.4 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
23 In Stock | 1 : ¥565.99000 Tray | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 18 VDC | 2.4 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - |