Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,534 In Stock | 1 : ¥44.42000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.26000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 62.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - |