Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,092 In Stock | 1 : ¥140.58000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 440VAC - Max | 26400VA | 250 mA | Latching, Dual Coil | - | PC Pin | - | - | 9.6 VDC | - | 100 ms | - | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - | |||
481 In Stock | 1 : ¥22.52000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥137.10000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 440VAC - Max | 26400VA | 125 mA | Latching, Single Coil | - | PC Pin | - | - | 9.6 VDC | - | 100 ms | - | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - |