Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock 889 Factory | 1 : ¥97.94000 Bulk | Bulk | Last Time Buy | Socketable | 12VDC | 4PDT (4 Form C) | 3 A | 250VAC, 125VDC - Max | 750VA, 375W | 72.7 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag), Gold (Au) | CE, CSA, UR, VDE | General Purpose | - | - | |||
245 In Stock | 1 : ¥97.94000 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 6 A | 240VAC - Max | 1440VA | 250 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 9.6 VAC | 3.6 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥101.41000 Bulk | Bulk | Active | Socketable | 12VDC | 4PDT (4 Form C) | 6 A | 250VAC, 30VDC - Max | 2500VA, 300W | 80 mA | Non Latching | Lighted Indicator, Mechanical Indicator | Plug In, 14 Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | CE, CSA, cURus, TUV | General Purpose | - | - |