Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥107.33000 Box | Box | Active | Socketable | 24VAC | DPDT (2 Form C) | 10 A | 250VAC, 28VDC - Max | 2500VA, 280W | 133.3 mA | Non Latching | Lighted Indicator, Test Button | Plug In | - | - | 19.2 VAC | 3.6 VAC | 20 ms | 20 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, IECEE, GOST, Lloyd's, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥7.45530 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CUR, TUV, UL | General Purpose | - | - |