110VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥29.22000 Tray | Tray | Active | Chassis Mount | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 8.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
232 In Stock | 1 : ¥17.25000 Box | Box | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
295 In Stock | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
293 In Stock | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 8.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
252 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
294 In Stock | 1 : ¥24.93000 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 5.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
298 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
496 In Stock | 1 : ¥33.16000 Tray | Tray | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
5,999 In Stock | 1 : ¥35.75000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
42 In Stock | 1 : ¥45.67000 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
405 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
125 In Stock | 1 : ¥48.89000 Bulk | Bulk | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
339 In Stock | 1 : ¥62.65000 Tube | Tube | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 8.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
40 In Stock | 1 : ¥64.17000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
103 In Stock | 1 : ¥66.49000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
42 In Stock | 1 : ¥67.12000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
118 In Stock | 1 : ¥68.91000 Tube | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
241 In Stock | 1 : ¥71.23000 Tray | Tray | Active | Socketable | 110VDC | 4PDT (4 Form C) | 10 A | 300VAC - Max | 3000VA | 10 mA | Non Latching | Lighted Indicator | Plug In | - | - | 82.5 VDC | 11 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, TUV | General Purpose | - | - | |||
104 In Stock | 1 : ¥71.23000 Bulk | Bulk | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
105 In Stock | 1 : ¥71.94000 Tube | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥23.42000 Box | Box | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥30.74000 Box | Box | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥57.38000 Box | Box | Active | Through Hole | 110VDC | DPDT (2 Form C) | 10 A | 400VAC, 150VDC - Max | 2770VA, 240W | 4.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 77 VDC | 11 VDC | 7 ms | 4 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
250 In Stock | 1 : ¥120.88000 Bulk | Bulk | Active | Socketable | 110VDC | 4PDT (4 Form C) | 6 A | 250VAC, 220VDC - Max | 1500VA, 1320W | 9.6 mA | Non Latching | Lighted Indicator, Mechanical Indicator | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 88 VDC | 11 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CE, CSA, UR, VDE | General Purpose | - | - | |||
148 In Stock | 1 : ¥344.80000 Bulk | Bulk | Active | Socketable | 110VDC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 11 mA | Non Latching | Lighted Indicator, Test Button | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 85.5 VDC | - | 15 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO), Gold (Au) | CSA, UR | General Purpose | - | - |